


| 549BAJA001940BBGR | |
|---|---|
| DigiKey Part Number | 549BAJA001940BBGR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 549BAJA001940BBGR | 
| Description | XTAL OSCILLATOR | 
| Customer Reference | |
| Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Skyworks Solutions Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Base Resonator | Crystal | |
| Type | XO (Standard) | |
| Frequency - Output 1 | 100MHz, 125MHz, 156.25MHz, 312MHz | |
| Frequency - Output 2 | - | |
| Frequency - Output 3 | - | |
| Frequency - Output 4 | - | |
| Function | - | |
| Output | LVDS | |
| Voltage - Supply | 1.8V, 2.5V, 3.3V | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply (Max) | 121mA | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height | 0.052" (1.33mm) | |
| Package / Case | 8-SMD, No Lead | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.81.52012 | kr.20,380.03 | 
| Unit Price without VAT: | kr.81.52012 | 
|---|---|
| Unit Price with VAT: | kr.101.90015 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark