Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

548ACAA000121CCGR | |
|---|---|
DigiKey Part Number | 863-548ACAA000121CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 548ACAA000121CCGR |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 153mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540ACA100M000CCG | Skyworks Solutions Inc. | 0 | 863-540ACA100M000CCG-ND | kr.52.51300 | Parametric Equivalent |
| 540ACA100M000CCGR | Skyworks Solutions Inc. | 0 | 863-540ACA100M000CCGRTR-ND | kr.47.62328 | Parametric Equivalent |
| 548ACAA000121CCG | Skyworks Solutions Inc. | 0 | 863-548ACAA000121CCG-ND | kr.270.00540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.270.00488 | kr.67,501.22 |
| Unit Price without VAT: | kr.270.00488 |
|---|---|
| Unit Price with VAT: | kr.337.50610 |



