Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



545CCC50M0000ACG | |
|---|---|
DigiKey Part Number | 863-545CCC50M0000ACG-ND |
Manufacturer | |
Manufacturer Product Number | 545CCC50M0000ACG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 127mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.43mm) |
Output CMOS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540CCA50M0000ABG | Skyworks Solutions Inc. | 0 | 540CCA50M0000ABG-ND | kr.50.93800 | Parametric Equivalent |
| 540CCA50M0000ABGR | Skyworks Solutions Inc. | 0 | 540CCA50M0000ABGR-ND | kr.46.19424 | Parametric Equivalent |
| 545CCA50M0000ABG | Skyworks Solutions Inc. | 0 | 545CCA50M0000ABG-ND | kr.62.17260 | Parametric Equivalent |
| 545CCA50M0000ABGR | Skyworks Solutions Inc. | 0 | 545CCA50M0000ABGR-ND | kr.56.38696 | Parametric Equivalent |
| 545CCC50M0000ACGR | Skyworks Solutions Inc. | 0 | 863-545CCC50M0000ACGRTR-ND | kr.58.14768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.64.11380 | kr.3,205.69 |
| Unit Price without VAT: | kr.64.11380 |
|---|---|
| Unit Price with VAT: | kr.80.14225 |


