Parametric Equivalent
Parametric Equivalent



545BCA156M250ACGR | |
|---|---|
DigiKey Part Number | 863-545BCA156M250ACGR-ND |
Manufacturer | |
Manufacturer Product Number | 545BCA156M250ACGR |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.43mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 545BCA156M250ACG | Skyworks Solutions Inc. | 0 | 863-545BCA156M250ACG-ND | kr.80.89080 | Parametric Equivalent |
| 545BCC156M250ACG | Skyworks Solutions Inc. | 0 | 863-545BCC156M250ACG-ND | kr.80.89080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.73.36928 | kr.18,342.32 |
| Unit Price without VAT: | kr.73.36928 |
|---|---|
| Unit Price with VAT: | kr.91.71160 |


