545BBC156M250ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.77.90340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.70.65932
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.77.90340
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
156.25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

545BBC156M250ACGR

DigiKey Part Number
863-545BBC156M250ACGR-ND
Manufacturer
Manufacturer Product Number
545BBC156M250ACGR
Description
OSCILLATOR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
121mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.056" (1.43mm)
Output
LVDS
Current - Supply (Disable) (Max)
112mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
545BBA156M250ACGSkyworks Solutions Inc.0863-545BBA156M250ACG-NDkr.77.90340Parametric Equivalent
545BBA156M250ACGRSkyworks Solutions Inc.0863-545BBA156M250ACGR-NDkr.70.65932Parametric Equivalent
545BBC156M250ACGSkyworks Solutions Inc.0863-545BBC156M250ACG-NDkr.77.90340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
250kr.70.65932kr.17,664.83
Manufacturers Standard Package
Unit Price without VAT:kr.70.65932
Unit Price with VAT:kr.88.32415