Parametric Equivalent
Parametric Equivalent

545BAB100M000BAG | |
|---|---|
DigiKey Part Number | 545BAB100M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 545BAB100M000BAG |
Description | XTAL OSCILLATOR SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 545BAC100M000BCG | Skyworks Solutions Inc. | 0 | 863-545BAC100M000BCG-ND | kr.54.49480 | Parametric Equivalent |
| 545BAC100M000BCGR | Skyworks Solutions Inc. | 0 | 863-545BAC100M000BCGRTR-ND | kr.49.42108 | Parametric Equivalent |


