


545ACA10M0000ABG | |
|---|---|
DigiKey Part Number | 545ACA10M0000ABG-ND |
Manufacturer | |
Manufacturer Product Number | 545ACA10M0000ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 153mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.056" (1.43mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 112mA |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.62.17260 | kr.3,108.63 |
| Unit Price without VAT: | kr.62.17260 |
|---|---|
| Unit Price with VAT: | kr.77.71575 |

