Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



545AAC156M250ACGR | |
|---|---|
DigiKey Part Number | 863-545AAC156M250ACGR-ND |
Manufacturer | |
Manufacturer Product Number | 545AAC156M250ACGR |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 153mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.056" (1.43mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 112mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540AAA156M250ACG | Skyworks Solutions Inc. | 0 | 863-540AAA156M250ACG-ND | kr.56.46660 | Parametric Equivalent |
| 540AAA156M250ACGR | Skyworks Solutions Inc. | 0 | 863-540AAA156M250ACGR-ND | kr.51.21048 | Parametric Equivalent |
| 545AAA156M250ACG | Skyworks Solutions Inc. | 0 | 863-545AAA156M250ACG-ND | kr.68.77500 | Parametric Equivalent |
| 545AAA156M250ACGR | Skyworks Solutions Inc. | 0 | 863-545AAA156M250ACGR-ND | kr.62.37648 | Parametric Equivalent |
| 545AAC156M250ACG | Skyworks Solutions Inc. | 0 | 863-545AAC156M250ACG-ND | kr.68.77500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.62.37648 | kr.15,594.12 |
| Unit Price without VAT: | kr.62.37648 |
|---|---|
| Unit Price with VAT: | kr.77.97060 |


