544BCAA001791CCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.216.03552
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.179.97688
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.200.58240
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.200.58188
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.270.00540
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.270.00488
Datasheet
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

544BCAA001791CCG

DigiKey Part Number
863-544BCAA001791CCG-ND
Manufacturer
Manufacturer Product Number
544BCAA001791CCG
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
111mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
8-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
100mA
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
544BCAA001791CCGRSkyworks Solutions Inc.0863-544BCAA001791CCGRTR-NDkr.216.03552Parametric Equivalent
544BCAA002302CCGRSkyworks Solutions Inc.0863-544BCAA002302CCGRTR-NDkr.179.97688Parametric Equivalent
549BCAB000770CCGSkyworks Solutions Inc.0863-549BCAB000770CCG-NDkr.200.58240Parametric Equivalent
549BCAB000770CCGRSkyworks Solutions Inc.0863-549BCAB000770CCGRTR-NDkr.200.58188Parametric Equivalent
549BCCA002330CCGSkyworks Solutions Inc.0863-549BCCA002330CCG-NDkr.270.00540Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.216.03560kr.10,801.78
Manufacturers Standard Package
Unit Price without VAT:kr.216.03560
Unit Price with VAT:kr.270.04450