Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

545CAA50M0000CCG | |
|---|---|
DigiKey Part Number | 863-545CAA50M0000CCG-ND |
Manufacturer | |
Manufacturer Product Number | 545CAA50M0000CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 127mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540CAA50M0000CCG | Skyworks Solutions Inc. | 0 | 863-540CAA50M0000CCG-ND | kr.44.65760 | Parametric Equivalent |
| 540CAA50M0000CCGR | Skyworks Solutions Inc. | 0 | 863-540CAA50M0000CCGRTR-ND | kr.40.49740 | Parametric Equivalent |
| 545CAA50M0000CCGR | Skyworks Solutions Inc. | 0 | 863-545CAA50M0000CCGRTR-ND | kr.49.42108 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.54.49480 | kr.2,724.74 |
| Unit Price without VAT: | kr.54.49480 |
|---|---|
| Unit Price with VAT: | kr.68.11850 |



