


544AADC000112BBG | |
|---|---|
DigiKey Part Number | 544AADC000112BBG-ND |
Manufacturer | |
Manufacturer Product Number | 544AADC000112BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 132mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 100mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.73.52960 | kr.3,676.48 |
| Unit Price without VAT: | kr.73.52960 |
|---|---|
| Unit Price with VAT: | kr.91.91200 |

