Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

540EAA100M000BAGR | |
|---|---|
DigiKey Part Number | 540EAA100M000BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 540EAA100M000BAGR |
Description | XTAL OSCILLATOR SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 125mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output HCSL | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540HAA100M000BCG | Skyworks Solutions Inc. | 0 | 863-540HAA100M000BCG-ND | kr.44.65760 | Parametric Equivalent |
| 540HAA100M000BCGR | Skyworks Solutions Inc. | 0 | 863-540HAA100M000BCGRTR-ND | kr.40.49740 | Parametric Equivalent |
| 560EAA100M000BCG | Skyworks Solutions Inc. | 0 | 863-560EAA100M000BCG-ND | kr.57.76620 | Parametric Equivalent |
| 560EAA100M000BCGR | Skyworks Solutions Inc. | 0 | 863-560EAA100M000BCGRTR-ND | kr.57.40996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.39.26944 | kr.9,817.36 |
| Unit Price without VAT: | kr.39.26944 |
|---|---|
| Unit Price with VAT: | kr.49.08680 |


