540DCA25M0000ACGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.52.51300
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.52.51300
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.47.62328
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.64.11380
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.58.14768
Datasheet
25 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

540DCA25M0000ACGR

DigiKey Part Number
863-540DCA25M0000ACGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
540DCA25M0000ACGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
111mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.056" (1.43mm)
Output
CML
Current - Supply (Disable) (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
540DCA25M0000ACGSkyworks Solutions Inc.0863-540DCA25M0000ACG-NDkr.52.51300Parametric Equivalent
540DCC25M0000ACGSkyworks Solutions Inc.0863-540DCC25M0000ACG-NDkr.52.51300Parametric Equivalent
540DCC25M0000ACGRSkyworks Solutions Inc.0863-540DCC25M0000ACGRTR-NDkr.47.62328Parametric Equivalent
545DCC25M0000ACGSkyworks Solutions Inc.0863-545DCC25M0000ACG-NDkr.64.11380Parametric Equivalent
545DCC25M0000ACGRSkyworks Solutions Inc.0863-545DCC25M0000ACGRTR-NDkr.58.14768Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.47.62328kr.11,905.82
Manufacturers Standard Package
Unit Price without VAT:kr.47.62328
Unit Price with VAT:kr.59.52910