Direct
Direct
Direct



540BAA250M000ABG | |
|---|---|
DigiKey Part Number | 336-540BAA250M000ABG-ND |
Manufacturer | |
Manufacturer Product Number | 540BAA250M000ABG |
Description | DIFFERENTIAL/SINGLE-ENDED |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 111mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.056" (1.43mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FB250M000DG | Skyworks Solutions Inc. | 0 | 530FB250M000DG-ND | kr.163.31340 | Direct |
| 531FB250M000DG | Skyworks Solutions Inc. | 0 | 531FB250M000DG-ND | kr.163.31340 | Direct |
| 531SB250M000DG | Skyworks Solutions Inc. | 0 | 531SB250M000DG-ND | kr.163.31340 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.54.74200 | kr.2,737.10 |
| Unit Price without VAT: | kr.54.74200 |
|---|---|
| Unit Price with VAT: | kr.68.42750 |


