MFR Recommended



540AAA000278ABG | |
|---|---|
DigiKey Part Number | 540AAA000278ABG-ND |
Manufacturer | |
Manufacturer Product Number | 540AAA000278ABG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 156.253906 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 132mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.43mm) | |
Current - Supply (Disable) (Max) | 100mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.55.26020 | kr.2,763.01 |
| Unit Price without VAT: | kr.55.26020 |
|---|---|
| Unit Price with VAT: | kr.69.07525 |


