536EC100M000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.105.70300
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536EC100M000DGR

DigiKey Part Number
536EC100M000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536EC100M000DGR
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530EC100M000DGSkyworks Solutions Inc.0530EC100M000DG-NDkr.83.86420Parametric Equivalent
530EC100M000DGRSkyworks Solutions Inc.0530EC100M000DGR-NDkr.76.06708Parametric Equivalent
531EC100M000DGSkyworks Solutions Inc.0531EC100M000DG-NDkr.83.86420Parametric Equivalent
531EC100M000DGRSkyworks Solutions Inc.0531EC100M000DGR-NDkr.76.06708Parametric Equivalent
536EC100M000DGSkyworks Solutions Inc.0536EC100M000DG-NDkr.105.70300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.98.19088kr.24,547.72
Manufacturers Standard Package
Unit Price without VAT:kr.98.19088
Unit Price with VAT:kr.122.73860