536BC000172DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.57.26820
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.57.26820
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.63.14380
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.57.26820
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.63.14380
Datasheet
166.6286 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536BC000172DGR

DigiKey Part Number
536BC000172DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536BC000172DGR
Description
XTAL OSC XO 166.6286MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
166.6286 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
535FC000172DGRSkyworks Solutions Inc.0535FC000172DGR-NDkr.57.26820Similar
536FC000172DGRSkyworks Solutions Inc.0536FC000172DGR-NDkr.57.26820Similar
535BC000172DGSkyworks Solutions Inc.0535BC000172DG-NDkr.63.14380Parametric Equivalent
535BC000172DGRSkyworks Solutions Inc.0535BC000172DGR-NDkr.57.26820Parametric Equivalent
536BC000172DGSkyworks Solutions Inc.0536BC000172DG-NDkr.63.14380Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.57.26820kr.14,317.05
Manufacturers Standard Package
Unit Price without VAT:kr.57.26820
Unit Price with VAT:kr.71.58525