Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

536BB000292DG | |
|---|---|
DigiKey Part Number | 536BB000292DG-ND |
Manufacturer | |
Manufacturer Product Number | 536BB000292DG |
Description | XTAL OSC XO 161.1328MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 535BB000292DG | Skyworks Solutions Inc. | 0 | 535BB000292DG-ND | kr.63.14380 | Parametric Equivalent |
| 535BB000292DGR | Skyworks Solutions Inc. | 0 | 535BB000292DGR-ND | kr.57.26820 | Parametric Equivalent |
| 536BB000292DGR | Skyworks Solutions Inc. | 0 | 536BB000292DGR-ND | kr.75.92532 | Parametric Equivalent |
| SIT9120AI-2D1-33E161.132800 | SiTime | 0 | 1473-SIT9120AI-2D1-33E161.132800-ND | kr.69.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.83.70700 | kr.4,185.35 |
| Unit Price without VAT: | kr.83.70700 |
|---|---|
| Unit Price with VAT: | kr.104.63375 |



