536AC312M500DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.171.49700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.171.49700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.240.60300
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.240.60300
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.173.55120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.171.49700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.173.55120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.171.49700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.240.60300
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.240.60300
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.240.60300
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.69.87000
Datasheet
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536AC312M500DGR

DigiKey Part Number
536AC312M500DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536AC312M500DGR
Description
XTAL OSC XO 312.5000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530EC312M500DGRSkyworks Solutions Inc.0530EC312M500DGR-NDkr.171.49700Similar
531EC312M500DGRSkyworks Solutions Inc.0531EC312M500DGR-NDkr.171.49700Similar
535EC312M500DGRSkyworks Solutions Inc.0535EC312M500DGR-NDkr.240.60300Similar
536EC312M500DGRSkyworks Solutions Inc.0536EC312M500DGR-NDkr.240.60300Similar
530AC312M500DGSkyworks Solutions Inc.0336-2695-NDkr.173.55120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.240.60300kr.60,150.75
Manufacturers Standard Package
Unit Price without VAT:kr.240.60300
Unit Price with VAT:kr.300.75375