536AC125M000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.351.22800
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.351.22800
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.1,319.52000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.538.50000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.351.22800
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 712
Unit Price: kr.491.00000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.417.16800
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.538.50000
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

536AC125M000DGR

DigiKey Part Number
536AC125M000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
536AC125M000DGR
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.99.12012kr.24,780.03
Manufacturers Standard Package
Unit Price without VAT:kr.99.12012
Unit Price with VAT:kr.123.90015