Parametric Equivalent



534AC002570DG | |
|---|---|
DigiKey Part Number | 863-534AC002570DG-ND |
Manufacturer | |
Manufacturer Product Number | 534AC002570DG |
Description | DIFFERENTIAL/SINGLE-ENDED;QUAD F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type XO (Standard) | Package / Case 8-SMD, No Lead |
Frequency - Output 1 125MHz, 156.25MHz | Supplier Device Package 8-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 534AC002570DGR | Skyworks Solutions Inc. | 0 | 863-534AC002570DGRTR-ND | kr.135.51752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.140.76440 | kr.7,038.22 |
| Unit Price without VAT: | kr.140.76440 |
|---|---|
| Unit Price with VAT: | kr.175.95550 |


