


531FC25M0000DGR | |
|---|---|
DigiKey Part Number | 336-5143-2-ND - Tape & Reel (TR) 336-5143-1-ND - Cut Tape (CT) 336-5143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 531FC25M0000DGR |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.39000 | kr.107.39 |
| 10 | kr.93.51700 | kr.935.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.77.38684 | kr.19,346.71 |
| 500 | kr.76.99688 | kr.38,498.44 |
| Unit Price without VAT: | kr.107.39000 |
|---|---|
| Unit Price with VAT: | kr.134.23750 |


