531FB75M0000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.66.44960
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.60.26652
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.66.44960
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.38.42000
Datasheet
75 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

531FB75M0000DGR

DigiKey Part Number
531FB75M0000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
531FB75M0000DGR
Description
XTAL OSC XO 75.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530SB75M0000DGSkyworks Solutions Inc.0530SB75M0000DG-NDkr.66.44960Parametric Equivalent
530SB75M0000DGRSkyworks Solutions Inc.0530SB75M0000DGR-NDkr.60.26652Parametric Equivalent
531FB75M0000DGSkyworks Solutions Inc.0531FB75M0000DG-NDkr.66.44960Parametric Equivalent
591SC75M0000DGSkyworks Solutions Inc.0863-591SC75M0000DG-NDkr.49.52000Parametric Equivalent
591SC75M0000DGRSkyworks Solutions Inc.0863-591SC75M0000DGR-NDkr.49.52000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.60.26652kr.15,066.63
Manufacturers Standard Package
Unit Price without VAT:kr.60.26652
Unit Price with VAT:kr.75.33315