
531FA125M000DG | |
|---|---|
DigiKey Part Number | 336-5288-ND |
Manufacturer | |
Manufacturer Product Number | 531FA125M000DG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.31000 | kr.83.31 |
| 10 | kr.72.42200 | kr.724.22 |
| 25 | kr.68.49720 | kr.1,712.43 |
| 50 | kr.65.66980 | kr.3,283.49 |
| 100 | kr.62.96250 | kr.6,296.25 |
| 250 | kr.59.55872 | kr.14,889.68 |
| 500 | kr.57.11022 | kr.28,555.11 |
| 1.000 | kr.54.99950 | kr.54,999.50 |
| Unit Price without VAT: | kr.83.31000 |
|---|---|
| Unit Price with VAT: | kr.104.13750 |

