Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530VC100M000DGR | |
|---|---|
DigiKey Part Number | 863-530VC100M000DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530VC100M000DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530JC100M000DG | Skyworks Solutions Inc. | 0 | 530JC100M000DG-ND | kr.83.86420 | Parametric Equivalent |
| 530JC100M000DGR | Skyworks Solutions Inc. | 0 | 530JC100M000DGR-ND | kr.76.06708 | Parametric Equivalent |
| 530VC100M000DG | Skyworks Solutions Inc. | 0 | 863-530VC100M000DG-ND | kr.83.86420 | Parametric Equivalent |
| 590VD100M000DG | Skyworks Solutions Inc. | 0 | 863-590VD100M000DG-ND | kr.49.52000 | Parametric Equivalent |
| 590VD100M000DGR | Skyworks Solutions Inc. | 0 | 863-590VD100M000DGR-ND | kr.49.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.76.06708 | kr.19,016.77 |
| Unit Price without VAT: | kr.76.06708 |
|---|---|
| Unit Price with VAT: | kr.95.08385 |



