530MB622M080DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.163.31340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.160.16412
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.163.31340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.163.31340
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.160.16412
Datasheet
622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530MB622M080DGR

DigiKey Part Number
530MB622M080DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530MB622M080DGR
Description
XTAL OSC XO 622.0800MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
622.08 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AB622M080DGSkyworks Solutions Inc.0530AB622M080DG-NDkr.163.31340Parametric Equivalent
530AB622M080DGRSkyworks Solutions Inc.0530AB622M080DGR-NDkr.160.16412Parametric Equivalent
530MB622M080DGSkyworks Solutions Inc.0530MB622M080DG-NDkr.163.31340Parametric Equivalent
531AB622M080DGSkyworks Solutions Inc.0531AB622M080DG-NDkr.163.31340Parametric Equivalent
531AB622M080DGRSkyworks Solutions Inc.0531AB622M080DGR-NDkr.160.16412Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.160.16412kr.40,041.03
Manufacturers Standard Package
Unit Price without VAT:kr.160.16412
Unit Price with VAT:kr.200.20515