Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530GB125M000DGR | |
|---|---|
DigiKey Part Number | 530GB125M000DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530GB125M000DGR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 88mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output CMOS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514GCA000115AAG | Skyworks Solutions Inc. | 0 | 863-514GCA000115AAG-ND | kr.86.43800 | Parametric Equivalent |
| 514GCA000115AAGR | Skyworks Solutions Inc. | 0 | 863-514GCA000115AAGRTR-ND | kr.86.06550 | Parametric Equivalent |
| 530GB125M000DG | Skyworks Solutions Inc. | 0 | 530GB125M000DG-ND | kr.66.44960 | Parametric Equivalent |
| 590TC125M000DG | Skyworks Solutions Inc. | 0 | 863-590TC125M000DG-ND | kr.51.92000 | Parametric Equivalent |
| 590TC125M000DGR | Skyworks Solutions Inc. | 0 | 863-590TC125M000DGR-ND | kr.51.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.60.26652 | kr.15,066.63 |
| Unit Price without VAT: | kr.60.26652 |
|---|---|
| Unit Price with VAT: | kr.75.33315 |



