530DC25M0000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.86420
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.76.06708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.52000
Datasheet
25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530DC25M0000DGR

DigiKey Part Number
530DC25M0000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530DC25M0000DGR
Description
XTAL OSC XO 25.0000MHZ CML SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
530DC25M0000DGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
108mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
CML
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
531HC25M0000DGRSkyworks Solutions Inc.0531HC25M0000DGR-NDkr.76.06708Similar
530DC25M0000DGSkyworks Solutions Inc.0530DC25M0000DG-NDkr.83.86420Parametric Equivalent
531DC25M0000DGSkyworks Solutions Inc.0531DC25M0000DG-NDkr.83.86420Parametric Equivalent
531DC25M0000DGRSkyworks Solutions Inc.0531DC25M0000DGR-NDkr.76.06708Parametric Equivalent
591DD25M0000DGSkyworks Solutions Inc.0863-591DD25M0000DG-NDkr.49.52000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.76.06708kr.19,016.77
Manufacturers Standard Package
Unit Price without VAT:kr.76.06708
Unit Price with VAT:kr.95.08385