530DB155M520DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.70700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.83.70700
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.75.92532
Datasheet
155.52 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530DB155M520DGR

DigiKey Part Number
530DB155M520DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530DB155M520DGR
Description
XTAL OSC XO 155.5200MHZ CML SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
108mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
CML
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530DB155M520DGSkyworks Solutions Inc.0530DB155M520DG-NDkr.83.70700Parametric Equivalent
531DB155M520DGSkyworks Solutions Inc.0531DB155M520DG-NDkr.83.70700Parametric Equivalent
531DB155M520DGRSkyworks Solutions Inc.0531DB155M520DGR-NDkr.75.92532Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.75.92532kr.18,981.33
Manufacturers Standard Package
Unit Price without VAT:kr.75.92532
Unit Price with VAT:kr.94.90665