530BC312M500DGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.171.49700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.208.26900
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.171.49700
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.57.26820
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.57.26820
Datasheet
312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530BC312M500DGR

DigiKey Part Number
530BC312M500DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530BC312M500DGR
Description
XTAL OSC XO 312.5000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FC312M500DGRSkyworks Solutions Inc.0530FC312M500DGR-NDkr.171.49700Similar
530SC312M500DGRSkyworks Solutions Inc.0530SC312M500DGR-NDkr.208.26900Similar
531FC312M500DGRSkyworks Solutions Inc.0531FC312M500DGR-NDkr.171.49700Similar
535FC312M500DGRSkyworks Solutions Inc.0535FC312M500DGR-NDkr.57.26820Similar
536FC312M500DGRSkyworks Solutions Inc.0536FC312M500DGR-NDkr.57.26820Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.171.49700kr.42,874.25
Manufacturers Standard Package
Unit Price without VAT:kr.171.49700
Unit Price with VAT:kr.214.37125