Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530BB155M520DGR | |
|---|---|
DigiKey Part Number | 530BB155M520DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530BB155M520DGR |
Description | XTAL OSC XO 155.5200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BB155M520DG | Skyworks Solutions Inc. | 0 | 530BB155M520DG-ND | kr.83.70700 | Parametric Equivalent |
| 535BB155M520DG | Skyworks Solutions Inc. | 0 | 535BB155M520DG-ND | kr.63.14380 | Parametric Equivalent |
| 535BB155M520DGR | Skyworks Solutions Inc. | 0 | 535BB155M520DGR-ND | kr.57.26820 | Parametric Equivalent |
| 536BB155M520DG | Skyworks Solutions Inc. | 0 | 536BB155M520DG-ND | kr.63.14380 | Parametric Equivalent |
| 536BB155M520DGR | Skyworks Solutions Inc. | 0 | 536BB155M520DGR-ND | kr.57.26820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.75.92532 | kr.18,981.33 |
| Unit Price without VAT: | kr.75.92532 |
|---|---|
| Unit Price with VAT: | kr.94.90665 |




