
530AC155M520DGR | |
|---|---|
DigiKey Part Number | 336-4358-2-ND - Tape & Reel (TR) 336-4358-1-ND - Cut Tape (CT) 336-4358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 530AC155M520DGR |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.80.91412 | kr.20,228.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.92000 | kr.112.92 |
| 10 | kr.98.14300 | kr.981.43 |
| 25 | kr.92.82280 | kr.2,320.57 |
| 50 | kr.88.99720 | kr.4,449.86 |
| 100 | kr.85.33130 | kr.8,533.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.08000 | kr.98.08 |
| 10 | kr.91.53100 | kr.915.31 |
| 50 | kr.89.89620 | kr.4,494.81 |
| 100 | kr.86.95370 | kr.8,695.37 |
| Unit Price without VAT: | kr.98.08000 |
|---|---|
| Unit Price with VAT: | kr.122.60000 |

