530AA27M0000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.63.14380
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.99202
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.99202
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.52521
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.16.52521
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.37.90100
Datasheet
27 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530AA27M0000DGR

DigiKey Part Number
530AA27M0000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530AA27M0000DGR
Description
XTAL OSC XO 27.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
121mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530AA27M0000DGSkyworks Solutions Inc.0530AA27M0000DG-NDkr.63.14380Parametric Equivalent
656E2703I3TCTS-Frequency Controls0656E2703I3T-NDkr.16.99202Direct
656P2703I3TCTS-Frequency Controls0656P2703I3T-NDkr.16.99202Direct
637E2703I3TCTS-Frequency Controls0637E2703I3T-NDkr.16.52521Parametric Equivalent
637P2703I3TCTS-Frequency Controls0637P2703I3T-NDkr.16.52521Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.57.26820kr.14,317.05
Manufacturers Standard Package
Unit Price without VAT:kr.57.26820
Unit Price with VAT:kr.71.58525