Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530AA148M500DG | |
|---|---|
DigiKey Part Number | 530AA148M500DG-ND |
Manufacturer | |
Manufacturer Product Number | 530AA148M500DG |
Description | XTAL OSC XO 148.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA148M500DGR | Skyworks Solutions Inc. | 0 | 530AA148M500DGR-ND | kr.67.07364 | Parametric Equivalent |
| 590MA148M500DG | Skyworks Solutions Inc. | 0 | 863-590MA148M500DG-ND | kr.54.97000 | Parametric Equivalent |
| 590MA148M500DGR | Skyworks Solutions Inc. | 0 | 863-590MA148M500DGR-ND | kr.54.97000 | Parametric Equivalent |
| 637P14853I3T | CTS-Frequency Controls | 0 | 637P14853I3T-ND | kr.20.14934 | Parametric Equivalent |
| ECX-P37BN-148.500 | ECS Inc. | 0 | ECX-P37BN-148.500-ND | kr.37.90100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.73.95220 | kr.3,697.61 |
| Unit Price without VAT: | kr.73.95220 |
|---|---|
| Unit Price with VAT: | kr.92.44025 |









