515GAA54M0000BAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.29.41095
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.41.20460
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.37.40600
Datasheet
54 MHz VCXO CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515GAA54M0000BAGR

DigiKey Part Number
863-515GAA54M0000BAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
515GAA54M0000BAGR
Description
DIFFERENTIAL/SINGLE-ENDED SINGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
54 MHz VCXO CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±80ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
29mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
CMOS
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
515GAA54M0000BAGSkyworks Solutions Inc.0863-515GAA54M0000BAG-NDkr.29.41095Parametric Equivalent
515QBA54M0000BAGSkyworks Solutions Inc.0515QBA54M0000BAG-NDkr.41.20460Parametric Equivalent
515QBA54M0000BAGRSkyworks Solutions Inc.0515QBA54M0000BAGR-NDkr.37.40600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.67390kr.26,673.90
Manufacturers Standard Package
Unit Price without VAT:kr.26.67390
Unit Price with VAT:kr.33.34238