Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514RCC000887CAG | |
|---|---|
DigiKey Part Number | 863-514RCC000887CAG-ND |
Manufacturer | |
Manufacturer Product Number | 514RCC000887CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS, Dual (In-Phase) Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS, Dual (In-Phase) | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514RCA002206CAG | Skyworks Solutions Inc. | 0 | 863-514RCA002206CAG-ND | kr.78.32085 | Parametric Equivalent |
| 514RCA002206CAGR | Skyworks Solutions Inc. | 0 | 863-514RCA002206CAGRTR-ND | kr.77.03100 | Parametric Equivalent |
| 514RCC000887CAGR | Skyworks Solutions Inc. | 0 | 863-514RCC000887CAGRTR-ND | kr.61.41875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.64.03430 | kr.12,806.86 |
| Unit Price without VAT: | kr.64.03430 |
|---|---|
| Unit Price with VAT: | kr.80.04288 |


