Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514KAC002269BAG | |
|---|---|
DigiKey Part Number | 863-514KAC002269BAG-ND |
Manufacturer | |
Manufacturer Product Number | 514KAC002269BAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514KAC002252BAG | Skyworks Solutions Inc. | 0 | 863-514KAC002252BAG-ND | kr.47.12965 | Parametric Equivalent |
| 514KAC002252BAGR | Skyworks Solutions Inc. | 0 | 863-514KAC002252BAGRTR-ND | kr.43.50825 | Parametric Equivalent |
| 514KAC002267BAG | Skyworks Solutions Inc. | 0 | 863-514KAC002267BAG-ND | kr.47.12965 | Parametric Equivalent |
| 514KAC002267BAGR | Skyworks Solutions Inc. | 0 | 863-514KAC002267BAGRTR-ND | kr.43.50825 | Parametric Equivalent |
| 514KAC002268BAG | Skyworks Solutions Inc. | 0 | 863-514KAC002268BAG-ND | kr.47.12965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.47.12965 | kr.9,425.93 |
| Unit Price without VAT: | kr.47.12965 |
|---|---|
| Unit Price with VAT: | kr.58.91206 |


