Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CAA002135CAG | |
|---|---|
DigiKey Part Number | 863-514CAA002135CAG-ND |
Manufacturer | |
Manufacturer Product Number | 514CAA002135CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 165 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CAA000688CAG | Skyworks Solutions Inc. | 0 | 863-514CAA000688CAG-ND | kr.57.07995 | Parametric Equivalent |
| 514CAA000688CAGR | Skyworks Solutions Inc. | 0 | 863-514CAA000688CAGRTR-ND | kr.53.96925 | Parametric Equivalent |
| 514CAA002131CAG | Skyworks Solutions Inc. | 0 | 863-514CAA002131CAG-ND | kr.57.07995 | Parametric Equivalent |
| 514CAA002131CAGR | Skyworks Solutions Inc. | 0 | 863-514CAA002131CAGRTR-ND | kr.53.96925 | Parametric Equivalent |
| 514CAA002132CAG | Skyworks Solutions Inc. | 0 | 863-514CAA002132CAG-ND | kr.57.07995 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.57.07995 | kr.11,415.99 |
| Unit Price without VAT: | kr.57.07995 |
|---|---|
| Unit Price with VAT: | kr.71.34994 |


