Similar
Similar
Similar



514CAA000121AAG | |
|---|---|
DigiKey Part Number  | 336-514CAA000121AAG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 514CAA000121AAG  | 
Description  | DIFFERENTIAL/SINGLE-ENDED  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 100 MHz  | |
Function  | Enable/Disable (Reprogrammable)  | |
Output  | CMOS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 26mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Size / Dimension  | 0.276" L x 0.197" W (7.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Current - Supply (Disable) (Max)  | 18mA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.80.79550 | kr.16,159.10 | 
| Unit Price without VAT: | kr.80.79550 | 
|---|---|
| Unit Price with VAT: | kr.100.99438 | 


