514BCC000932BAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.78.32085
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.77.03100
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.70.75060
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.68.70975
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.64.03430
Datasheet
70.656 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

514BCC000932BAGR

DigiKey Part Number
514BCC000932BAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
514BCC000932BAGR
Description
XTAL OSC XO 70.6560MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70.656 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
23mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable (Reprogrammable)
Height - Seated (Max)
0.052" (1.33mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
514BCA001741BAGSkyworks Solutions Inc.0514BCA001741BAG-NDkr.78.32085Parametric Equivalent
514BCA001741BAGRSkyworks Solutions Inc.0514BCA001741BAGR-NDkr.77.03100Parametric Equivalent
514BCB001741BAGSkyworks Solutions Inc.0514BCB001741BAG-NDkr.70.75060Parametric Equivalent
514BCB001741BAGRSkyworks Solutions Inc.0514BCB001741BAGR-NDkr.68.70975Parametric Equivalent
514BCC000932BAGSkyworks Solutions Inc.0514BCC000932BAG-NDkr.64.03430Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.61.41875kr.61,418.75
Manufacturers Standard Package
Unit Price without VAT:kr.61.41875
Unit Price with VAT:kr.76.77344