Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

515BCB100M000CAGR | |
|---|---|
DigiKey Part Number | 863-515BCB100M000CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515BCB100M000CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515BAA100M000CAG | Skyworks Solutions Inc. | 0 | 863-515BAA100M000CAG-ND | kr.41.20460 | Parametric Equivalent |
| 515BAA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-515BAA100M000CAGRTR-ND | kr.37.40600 | Parametric Equivalent |
| 515BCA100M000CAG | Skyworks Solutions Inc. | 0 | 863-515BCA100M000CAG-ND | kr.41.20460 | Parametric Equivalent |
| 515BCA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-515BCA100M000CAGRTR-ND | kr.37.40600 | Parametric Equivalent |
| 515BCB100M000CAG | Skyworks Solutions Inc. | 0 | 863-515BCB100M000CAG-ND | kr.41.20460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.40600 | kr.37,406.00 |
| Unit Price without VAT: | kr.37.40600 |
|---|---|
| Unit Price with VAT: | kr.46.75750 |


