Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

514ACA000106AAG | |
|---|---|
DigiKey Part Number | 514ACA000106AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514ACA000106AAG |
Description | XTAL OSC XO 155.5200MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ABA000103DG | Skyworks Solutions Inc. | 0 | 570ABA000103DG-ND | kr.458.06500 | Similar |
| 570ABB000103DG | Skyworks Solutions Inc. | 0 | 570ABB000103DG-ND | kr.265.25040 | Similar |
| 570ABB000145DG | Skyworks Solutions Inc. | 0 | 570ABB000145DG-ND | kr.265.25040 | Similar |
| 570ABC000103DG | Skyworks Solutions Inc. | 0 | 570ABC000103DG-ND | kr.103.95700 | Similar |
| 570ABC000106DG | Skyworks Solutions Inc. | 0 | 570ABC000106DG-ND | kr.103.95700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.98.34925 | kr.19,669.85 |
| Unit Price without VAT: | kr.98.34925 |
|---|---|
| Unit Price with VAT: | kr.122.93656 |



