
511FCA25M0000BAG | |
|---|---|
DigiKey Part Number | 336-5255-ND |
Manufacturer | |
Manufacturer Product Number | 511FCA25M0000BAG |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2C1-25E25.000000 | SiTime | 0 | 1473-SIT9120AI-2C1-25E25.000000-ND | kr.69.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.97000 | kr.43.97 |
| 10 | kr.38.22300 | kr.382.23 |
| 25 | kr.36.15000 | kr.903.75 |
| 50 | kr.34.65640 | kr.1,732.82 |
| Unit Price without VAT: | kr.43.97000 |
|---|---|
| Unit Price with VAT: | kr.54.96250 |

