511FBB156M250BAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.25.36416
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.83974
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.25.36416
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.83974
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.22.35616
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.22.35616
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.88403
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.88403
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: kr.32.25368
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: kr.25.36190
Datasheet
6-SMD No Lead 3,2x5mm Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD No Lead 3,2x5mm Top
6-SMD No Lead 3,2x5mm

511FBB156M250BAGR

DigiKey Part Number
511FBB156M250BAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511FBB156M250BAGR
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.050" (1.28mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.30.09139kr.30,091.39
Manufacturers Standard Package
Unit Price without VAT:kr.30.09139
Unit Price with VAT:kr.37.61424