
511FBA148M500AAG | |
|---|---|
DigiKey Part Number | 863-511FBA148M500AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511FBA148M500AAG |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.41000 | kr.46.41 |
| 10 | kr.40.32200 | kr.403.22 |
| 25 | kr.38.13120 | kr.953.28 |
| 50 | kr.36.55520 | kr.1,827.76 |
| 100 | kr.35.04560 | kr.3,504.56 |
| 250 | kr.33.14728 | kr.8,286.82 |
| 500 | kr.31.78154 | kr.15,890.77 |
| 1.000 | kr.30.47372 | kr.30,473.72 |
| Unit Price without VAT: | kr.46.41000 |
|---|---|
| Unit Price with VAT: | kr.58.01250 |

