New at DigiKey
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511FBA125M000BAGR

DigiKey Part Number
863-511FBA125M000BAGR-ND
Manufacturer
Manufacturer Product Number
511FBA125M000BAGR
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
23mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.052" (1.33mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.226
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.41.15000kr.41.15
10kr.35.78100kr.357.81
25kr.33.83720kr.845.93
50kr.32.43980kr.1,621.99
100kr.31.10000kr.3,110.00
250kr.29.41472kr.7,353.68
500kr.28.20234kr.14,101.17
1.000kr.27.04123kr.27,041.23
2.500kr.25.58154kr.63,953.85
Manufacturers Standard Package
Unit Price without VAT:kr.41.15000
Unit Price with VAT:kr.51.43750