Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511ECA100M000CAG | |
|---|---|
DigiKey Part Number | 863-511ECA100M000CAG-ND |
Manufacturer | |
Manufacturer Product Number | 511ECA100M000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511ECA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-511ECA100M000CAGRTR-ND | kr.28.57476 | Parametric Equivalent |
| SIT9120AI-1B1-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-25E100.000000-ND | kr.38.42000 | Parametric Equivalent |
| SIT9375AE-01B1-2510-100.000000E | SiTime | 0 | 1473-SIT9375AE-01B1-2510-100.000000ETR-ND | kr.49.25812 | Parametric Equivalent |
| SIT9375AI-01B1-2510-100.000000E | SiTime | 0 | 1473-SIT9375AI-01B1-2510-100.000000ETR-ND | kr.37.89133 | Parametric Equivalent |
| SIT9501AE-01B1-2510-100.000000E | SiTime | 0 | 1473-SIT9501AE-01B1-2510-100.000000ETR-ND | kr.56.64765 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.31.50630 | kr.6,301.26 |
| Unit Price without VAT: | kr.31.50630 |
|---|---|
| Unit Price with VAT: | kr.39.38288 |




