511DCA50M0000CAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.31.50630
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.49.25812
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.37.89133
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.56.64765
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.43.57514
Datasheet
50 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511DCA50M0000CAGR

DigiKey Part Number
863-511DCA50M0000CAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511DCA50M0000CAGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
44mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
HCSL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511DCA50M0000CAGSkyworks Solutions Inc.0863-511DCA50M0000CAG-NDkr.31.50630Parametric Equivalent
SIT9375AE-04B1-3310-50.000000ESiTime01473-SIT9375AE-04B1-3310-50.000000ETR-NDkr.49.25812Parametric Equivalent
SIT9375AI-04B1-3310-50.000000ESiTime01473-SIT9375AI-04B1-3310-50.000000ETR-NDkr.37.89133Parametric Equivalent
SIT9501AE-04B1-3310-50.000000ESiTime01473-SIT9501AE-04B1-3310-50.000000ETR-NDkr.56.64765Parametric Equivalent
SIT9501AI-04B1-3310-50.000000ESiTime01473-SIT9501AI-04B1-3310-50.000000ETR-NDkr.43.57514Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.57476kr.28,574.76
Manufacturers Standard Package
Unit Price without VAT:kr.28.57476
Unit Price with VAT:kr.35.71845