Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511DBA156M250CAGR | |
|---|---|
DigiKey Part Number | 863-511DBA156M250CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511DBA156M250CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 44mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output HCSL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510DCA156M250CAG | Skyworks Solutions Inc. | 0 | 863-510DCA156M250CAG-ND | kr.34.77555 | Parametric Equivalent |
| 510DCA156M250CAGR | Skyworks Solutions Inc. | 0 | 863-510DCA156M250CAGRTR-ND | kr.31.54125 | Parametric Equivalent |
| 511DBA156M250CAG | Skyworks Solutions Inc. | 0 | 863-511DBA156M250CAG-ND | kr.32.86655 | Parametric Equivalent |
| 643H15625I3R | CTS-Frequency Controls | 0 | 643H15625I3R-ND | kr.17.37815 | Parametric Equivalent |
| AK3B-0002-T | Abracon LLC | 754 | 535-AK3B-0002-TCT-ND | kr.23.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.29.80929 | kr.29,809.29 |
| Unit Price without VAT: | kr.29.80929 |
|---|---|
| Unit Price with VAT: | kr.37.26161 |







