Parametric Equivalent
Parametric Equivalent

510KAA200M000BAG | |
|---|---|
DigiKey Part Number | 863-510KAA200M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510KAA200M000BAG |
Description | XTAL OSC XO 200.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KAA200M000BAG | Skyworks Solutions Inc. | 0 | 863-510KAA200M000BAG-ND | kr.31.64000 | Parametric Equivalent |
| 510KAA200M000BAGR | Skyworks Solutions Inc. | 0 | 863-510KAA200M000BAGR-ND | kr.31.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.64000 | kr.31.64 |
| 10 | kr.27.50900 | kr.275.09 |
| 25 | kr.26.01440 | kr.650.36 |
| 50 | kr.24.93900 | kr.1,246.95 |
| 100 | kr.23.90880 | kr.2,390.88 |
| 250 | kr.22.61248 | kr.5,653.12 |
| 500 | kr.21.67988 | kr.10,839.94 |
| 1.000 | kr.20.78664 | kr.20,786.64 |
| 2.500 | kr.19.66371 | kr.49,159.27 |
| Unit Price without VAT: | kr.31.64000 |
|---|---|
| Unit Price with VAT: | kr.39.55000 |


